
MCS20044R5 | |
|---|---|
DigiKey Part Number | 1441-MCS20044R5-ND |
Manufacturer | |
Manufacturer Product Number | MCS20044R5 |
Description | COMB ENC 1DR NO MP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 15.748" L x 15.748" W (400.00mm x 400.00mm) X 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.748" L x 15.748" W (400.00mm x 400.00mm) | |
Height | 78.740" (2000.00mm) | |
Area (L x W) | 248in² (1600cm²) | |
Design | Hinged Door, Split Sides | |
Material | ||
Color | Light Gray | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.455,31000 € | 1.455,31 € |
| Unit Price without VAT: | 1.455,31000 € |
|---|---|
| Unit Price with VAT: | 1.731,81890 € |

