
MCS18108R5 | |
|---|---|
DigiKey Part Number | 1441-MCS18108R5-ND |
Manufacturer | |
Manufacturer Product Number | MCS18108R5 |
Description | FLOOR-STAND MCS ENC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 31.496" L x 39.370" W (800.00mm x 1000.00mm) X 70.866" (1800.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 31.496" L x 39.370" W (800.00mm x 1000.00mm) | |
Height | 70.866" (1800.00mm) | |
Area (L x W) | 1240in² (8000cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.703,35000 € | 2.703,35 € |
| Unit Price without VAT: | 2.703,35000 € |
|---|---|
| Unit Price with VAT: | 3.216,98650 € |

