
MCS18106R5 | |
|---|---|
DigiKey Part Number | 1441-MCS18106R5-ND |
Manufacturer | |
Manufacturer Product Number | MCS18106R5 |
Description | COMB ENC 1DR W MP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel White Hinged Door 23.622" L x 39.370" W (600.00mm x 1000.00mm) X 70.866" (1800.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 23.622" L x 39.370" W (600.00mm x 1000.00mm) | |
Height | 70.866" (1800.00mm) | |
Area (L x W) | 930in² (6000cm²) | |
Design | Hinged Door | |
Material | ||
Color | White | |
Thickness | 0.039" (1.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.579,32000 € | 2.579,32 € |
| Unit Price without VAT: | 2.579,32000 € |
|---|---|
| Unit Price with VAT: | 3.069,39080 € |

