
MCS18086PER5 | |
|---|---|
DigiKey Part Number | 1441-MCS18086PER5-ND |
Manufacturer | |
Manufacturer Product Number | MCS18086PER5 |
Description | COMB ENC 1DR NO MP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 31.496" L x 23.622" W (800.00mm x 600.00mm) X 70.866" (1800.00mm) |
Datasheet | Datasheet |
Category | Height 70.866" (1800.00mm) |
Mfr | Area (L x W) 744in² (4800cm²) |
Packaging Bulk | Design Hinged Door, Split Sides |
Part Status Active | Material |
Container Type Enclosure | Color Light Gray |
Size / Dimension 31.496" L x 23.622" W (800.00mm x 600.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.236,90000 € | 2.236,90 € |
| Unit Price without VAT: | 2.236,90000 € |
|---|---|
| Unit Price with VAT: | 2.661,91100 € |

