
MCS18086HP | |
|---|---|
DigiKey Part Number | 1441-MCS18086HP-ND |
Manufacturer | |
Manufacturer Product Number | MCS18086HP |
Description | FLOOR-STAND MCS ENC IP66 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Top 23.622" L x 31.496" W x 70.866" H (600.00mm x 800.00mm x 1800.00mm) Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Top | |
Number of Units | 1U | |
Dimensions - Panel | - | |
Dimensions - Overall | 23.622" L x 31.496" W x 70.866" H (600.00mm x 800.00mm x 1800.00mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | No rails included | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Light Gray | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.373,53000 € | 2.373,53 € |
| Unit Price without VAT: | 2.373,53000 € |
|---|---|
| Unit Price with VAT: | 2.824,50070 € |

