
MCS18085R5 | |
|---|---|
DigiKey Part Number | 1441-MCS18085R5-ND |
Manufacturer | |
Manufacturer Product Number | MCS18085R5 |
Description | FLOOR-STAND MCS ENC IP55 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel White Hinged Door 19.685" L x 31.496" W (500.00mm x 800.00mm) X 70.866" (1800.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 620in² (4003cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color White |
Container Type Enclosure | Thickness 0.039" (1.00mm) |
Size / Dimension 19.685" L x 31.496" W (500.00mm x 800.00mm) | Ratings |
Height 70.866" (1800.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.199,00000 € | 2.199,00 € |
| Unit Price without VAT: | 2.199,00000 € |
|---|---|
| Unit Price with VAT: | 2.616,81000 € |

