
MCS18085PER5 | |
|---|---|
DigiKey Part Number | 1441-MCS18085PER5-ND |
Manufacturer | |
Manufacturer Product Number | MCS18085PER5 |
Description | COMB ENC 1DR NO MP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 31.496" L x 19.685" W (800.00mm x 500.00mm) X 70.866" (1800.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 31.496" L x 19.685" W (800.00mm x 500.00mm) | |
Height | 70.866" (1800.00mm) | |
Area (L x W) | 620in² (4003cm²) | |
Design | Hinged Door, Split Sides | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.168,78000 € | 2.168,78 € |
| Unit Price without VAT: | 2.168,78000 € |
|---|---|
| Unit Price with VAT: | 2.580,84820 € |

