
MCD20168R5 | |
|---|---|
DigiKey Part Number | 1441-MCD20168R5-ND |
Manufacturer | |
Manufacturer Product Number | MCD20168R5 |
Description | FLOOR-STAND MCD ENC IP55 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Top 31.496" L x 62.992" W x 78.740" H (800.00mm x 1600.00mm x 2000.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Top | |
Number of Units | 1U | |
Dimensions - Panel | - | |
Dimensions - Overall | 31.496" L x 62.992" W x 78.740" H (800.00mm x 1600.00mm x 2000.00mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | No rails included | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Gray | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.902,97000 € | 4.902,97 € |
| Unit Price without VAT: | 4.902,97000 € |
|---|---|
| Unit Price with VAT: | 5.834,53430 € |

