
MAS1008040R5 | |
|---|---|
DigiKey Part Number | 1441-MAS1008040R5-ND |
Manufacturer | |
Manufacturer Product Number | MAS1008040R5 |
Description | ENCLOSURE STEEL 39.37"L X 31.5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 39.370" L x 31.496" W (1000.00mm x 800.00mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
Category | Height 15.748" (400.00mm) |
Mfr | Area (L x W) 1240in² (8000cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.591" (15.00mm) |
Size / Dimension 39.370" L x 31.496" W (1000.00mm x 800.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,19000 € | 947,19 € |
| Unit Price without VAT: | 947,19000 € |
|---|---|
| Unit Price with VAT: | 1.127,15610 € |

