Enclosure Metal, Steel Light Gray Hinged Door 31.496" L x 23.622" W (800.00mm x 600.00mm) X 10.236" (260.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAS0806026R5

DigiKey Part Number
1441-MAS0806026R5-ND
Manufacturer
Manufacturer Product Number
MAS0806026R5
Description
ENCLOSURE STEEL 31.5"L X 23.62"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 31.496" L x 23.622" W (800.00mm x 600.00mm) X 10.236" (260.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
31.496" L x 23.622" W (800.00mm x 600.00mm)
Height
10.236" (260.00mm)
Area (L x W)
744in² (4800cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.591" (15.00mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1635,04000 €635,04 €
Manufacturers Standard Package
Unit Price without VAT:635,04000 €
Unit Price with VAT:755,69760 €