
MAS0705026R5 | |
|---|---|
DigiKey Part Number | 1441-MAS0705026R5-ND |
Manufacturer | |
Manufacturer Product Number | MAS0705026R5 |
Description | ENCLOSURE STL 27.56"L X 19.69"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 27.559" L x 19.685" W (700.00mm x 500.00mm) X 10.236" (260.00mm) |
Datasheet | Datasheet |
Category | Height 10.236" (260.00mm) |
Mfr | Area (L x W) 543in² (3500cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.591" (15.00mm) |
Size / Dimension 27.559" L x 19.685" W (700.00mm x 500.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,01000 € | 471,01 € |
| Unit Price without VAT: | 471,01000 € |
|---|---|
| Unit Price with VAT: | 560,50190 € |

