MAS0303015R5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAS0605026R5

DigiKey Part Number
1441-MAS0605026R5-ND
Manufacturer
Manufacturer Product Number
MAS0605026R5
Description
ENCLOSURE STL 23.62"L X 19.69"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 23.622" L x 19.685" W (600.00mm x 500.00mm) X 10.236" (260.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
23.622" L x 19.685" W (600.00mm x 500.00mm)
Height
10.236" (260.00mm)
Area (L x W)
465in² (3000cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.591" (15.00mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1435,65000 €435,65 €
Manufacturers Standard Package
Unit Price without VAT:435,65000 €
Unit Price with VAT:518,42350 €