Enclosure Metal, Steel Light Gray Hinged Door 9.843" L x 7.874" W (250.00mm x 200.00mm) X 6.102" (155.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAS0252015R5

DigiKey Part Number
1441-MAS0252015R5-ND
Manufacturer
Manufacturer Product Number
MAS0252015R5
Description
ENCLOSURE STEEL 9.84"L X 7.87"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 9.843" L x 7.874" W (250.00mm x 200.00mm) X 6.102" (155.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
9.843" L x 7.874" W (250.00mm x 200.00mm)
Height
6.102" (155.00mm)
Area (L x W)
77.6in² (501cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.591" (15.00mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1135,81000 €135,81 €
5116,09400 €580,47 €
10110,69500 €1.106,95 €
Manufacturers Standard Package
Unit Price without VAT:135,81000 €
Unit Price with VAT:161,61390 €