
MAS0202015PER5 | |
|---|---|
DigiKey Part Number | 1441-MAS0202015PER5-ND |
Manufacturer | |
Manufacturer Product Number | MAS0202015PER5 |
Description | WALL-MOUNT IP66 1DR ENC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 6.102" L x 7.874" W (155.00mm x 200.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.102" L x 7.874" W (155.00mm x 200.00mm) | |
Height | 7.874" (200.00mm) | |
Area (L x W) | 48.0in² (310cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,79000 € | 140,79 € |
| Unit Price without VAT: | 140,79000 € |
|---|---|
| Unit Price with VAT: | 167,54010 € |

