
LSS18W | |
|---|---|
DigiKey Part Number | 1441-LSS18W-ND |
Manufacturer | |
Manufacturer Product Number | LSS18W |
Description | STR SECT 18IN WIDE WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Screw 10.00' (3.05m) |
Datasheet | Datasheet |
EDA/CAD Models | LSS18W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 1.500" (38.10mm) | |
Length | 10.00' (3.05m) | |
Width | 18.000" (457.20mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Steel | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,82000 € | 194,82 € |
| Unit Price without VAT: | 194,82000 € |
|---|---|
| Unit Price with VAT: | 231,83580 € |

