
LP3530 | |
|---|---|
DigiKey Part Number | 1441-1526-ND |
Manufacturer | |
Manufacturer Product Number | LP3530 |
Description | PANEL 331X281MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 13.040" L x 11.070" W (331.22mm x 280.42mm) White |
Datasheet | Datasheet |
EDA/CAD Models | LP3530 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 13.040" L x 11.070" W (331.22mm x 280.42mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,53000 € | 30,53 € |
| 5 | 26,10200 € | 130,51 € |
| 10 | 24,39700 € | 243,97 € |
| 25 | 22,31280 € | 557,82 € |
| 50 | 20,85460 € | 1.042,73 € |
| 100 | 20,70820 € | 2.070,82 € |
| Unit Price without VAT: | 30,53000 € |
|---|---|
| Unit Price with VAT: | 36,33070 € |

