
LHC353020 | |
|---|---|
DigiKey Part Number | 1441-LHC353020-ND |
Manufacturer | |
Manufacturer Product Number | LHC353020 |
Description | ENCLOSURE 350X300X200 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 7.870" L x 11.810" W (199.90mm x 299.97mm) X 13.780" (350.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LHC353020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 7.870" L x 11.810" W (199.90mm x 299.97mm) | |
Height | 13.780" (350.00mm) | |
Area (L x W) | 92.9in² (600cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,86000 € | 260,86 € |
| Unit Price without VAT: | 260,86000 € |
|---|---|
| Unit Price with VAT: | 310,42340 € |



