
KBAU6MXSWSLE | |
|---|---|
DigiKey Part Number | 1441-KBAU6MXSWSLE-ND |
Manufacturer | |
Manufacturer Product Number | KBAU6MXSWSLE |
Description | ATEX CBL GLAND ARM SS6 M63 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M63 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.570" (39.88mm) | |
Outside Cable Diameter (Max) | 2.360" (59.94mm) | |
Thread Size | M63 | |
Thread Length | 0.790" (20.07mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.574,25000 € | 2.574,25 € |
| Unit Price without VAT: | 2.574,25000 € |
|---|---|
| Unit Price with VAT: | 3.063,35750 € |

