
KBAU6MBNCWCLE | |
|---|---|
DigiKey Part Number | 1441-KBAU6MBNCWCLE-ND |
Manufacturer | |
Manufacturer Product Number | KBAU6MBNCWCLE |
Description | ATEX CBL GLAND ARM NBRS M63 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M63 Silver |
Datasheet | Datasheet |
EDA/CAD Models | KBAU6MBNCWCLE Models |
Category | Thread Size M63 |
Manufacturer Hoffman Enclosures, Inc. | Thread Length 0.787" (20.00mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 1.575" (40.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 2.362" (60.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,46000 € | 792,46 € |
| Unit Price without VAT: | 792,46000 € |
|---|---|
| Unit Price with VAT: | 943,02740 € |

