
KBAU5MXSWSLE | |
|---|---|
DigiKey Part Number | 1441-KBAU5MXSWSLE-ND |
Manufacturer | |
Manufacturer Product Number | KBAU5MXSWSLE |
Description | ATEX CBL GLAND ARM SS6 M50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M50 Silver |
Datasheet | Datasheet |
EDA/CAD Models | KBAU5MXSWSLE Models |
Category | Thread Size M50 |
Manufacturer Hoffman Enclosures, Inc. | Thread Length 0.710" (18.03mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 1.060" (26.92mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 2.050" (52.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,91000 € | 962,91 € |
| Unit Price without VAT: | 962,91000 € |
|---|---|
| Unit Price with VAT: | 1.145,86290 € |

