
KBAU4NBNCLE | |
|---|---|
DigiKey Part Number | 1441-KBAU4NBNCLE-ND |
Manufacturer | |
Manufacturer Product Number | KBAU4NBNCLE |
Description | ATEX CBL GLAND ARM NBRS N114 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1 1/4" NPT Silver |
Datasheet | Datasheet |
EDA/CAD Models | KBAU4NBNCLE Models |
Category | Thread Size 1 1/4" NPT |
Manufacturer Hoffman Enclosures, Inc. | Thread Length 1.100" (27.94mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 1.260" (32.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 1.610" (40.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,50000 € | 207,50 € |
| Unit Price without VAT: | 207,50000 € |
|---|---|
| Unit Price with VAT: | 246,92500 € |

