
KBAU4MXSWSLE | |
|---|---|
DigiKey Part Number | 1441-KBAU4MXSWSLE-ND |
Manufacturer | |
Manufacturer Product Number | KBAU4MXSWSLE |
Description | ATEX CBL GLAND ARM SS6 M40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M40 Silver |
Datasheet | Datasheet |
EDA/CAD Models | KBAU4MXSWSLE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.787" (20.00mm) | |
Outside Cable Diameter (Max) | 1.614" (41.00mm) | |
Thread Size | M40 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,12000 € | 655,12 € |
| Unit Price without VAT: | 655,12000 € |
|---|---|
| Unit Price with VAT: | 779,59280 € |

