
KBAU3MXSWSLE | |
|---|---|
DigiKey Part Number | 1441-KBAU3MXSWSLE-ND |
Manufacturer | |
Manufacturer Product Number | KBAU3MXSWSLE |
Description | ATEX CBL GLAND ARM SS6 M32 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M32x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | KBAU3MXSWSLE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.590" (14.99mm) | |
Outside Cable Diameter (Max) | 1.020" (25.91mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.710" (18.03mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.260" (32.0mm) | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,13000 € | 444,13 € |
| Unit Price without VAT: | 444,13000 € |
|---|---|
| Unit Price with VAT: | 528,51470 € |

