
KBAU2MXSWSLE | |
|---|---|
DigiKey Part Number | 1441-KBAU2MXSWSLE-ND |
Manufacturer | |
Manufacturer Product Number | KBAU2MXSWSLE |
Description | ATEX CBL GLAND ARM SS6 M25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M25x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | KBAU2MXSWSLE Models |
Category | Thread Size M25x1.5 |
Manufacturer Hoffman Enclosures, Inc. | Thread Length 0.710" (18.03mm) |
Packaging Bulk | Panel Hole Size 0.980" (24.9mm) |
Part Status Active | Material Stainless Steel |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.470" (11.94mm) | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Max) 0.630" (16.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,62000 € | 219,62 € |
| Unit Price without VAT: | 219,62000 € |
|---|---|
| Unit Price with VAT: | 261,34780 € |

