
KBAU1MXSWSLE | |
|---|---|
DigiKey Part Number | 1441-KBAU1MXSWSLE-ND |
Manufacturer | |
Manufacturer Product Number | KBAU1MXSWSLE |
Description | ATEX CBL GLAND ARM SS6 M20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M12x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | KBAU1MXSWSLE Models |
Category | Thread Size M12x1.5 |
Manufacturer Hoffman Enclosures, Inc. | Thread Length 0.630" (16.00mm) |
Packaging Bulk | Panel Hole Size 0.790" (20.1mm) |
Part Status Active | Material Stainless Steel |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.240" (6.10mm) | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Max) 0.470" (11.94mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,86000 € | 166,86 € |
| Unit Price without VAT: | 166,86000 € |
|---|---|
| Unit Price with VAT: | 198,56340 € |

