
KBAU01MXSWSLE | |
|---|---|
DigiKey Part Number | 1441-KBAU01MXSWSLE-ND |
Manufacturer | |
Manufacturer Product Number | KBAU01MXSWSLE |
Description | ATEX CBL GLAND ARM SS6 M16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16 Silver |
Datasheet | Datasheet |
EDA/CAD Models | KBAU01MXSWSLE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.240" (6.10mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | M16 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,62000 € | 175,62 € |
| Unit Price without VAT: | 175,62000 € |
|---|---|
| Unit Price with VAT: | 208,98780 € |

