
HS9PBXSS | |
|---|---|
DigiKey Part Number | 1441-HS9PBXSS-ND |
Manufacturer | |
Manufacturer Product Number | HS9PBXSS |
Description | HYSHED SCREW COVER 9PBX 9X9X4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 9.000" L x 4.000" W (228.60mm x 101.60mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | Height 10.000" (254.00mm) |
Mfr | Area (L x W) 36.0in² (232cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 9.000" L x 4.000" W (228.60mm x 101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.099,92000 € | 1.099,92 € |
| Unit Price without VAT: | 1.099,92000 € |
|---|---|
| Unit Price with VAT: | 1.308,90480 € |

