
HS6PBXSS | |
|---|---|
DigiKey Part Number | 1441-HS6PBXSS-ND |
Manufacturer | |
Manufacturer Product Number | HS6PBXSS |
Description | HYSHED SCREW COVER 6PBX 9X7X4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 7.000" L x 4.000" W (177.80mm x 101.60mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | Height 10.000" (254.00mm) |
Mfr | Area (L x W) 28.0in² (181cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 7.000" L x 4.000" W (177.80mm x 101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,69000 € | 848,69 € |
| Unit Price without VAT: | 848,69000 € |
|---|---|
| Unit Price with VAT: | 1.009,94110 € |

