
HS4PBXSS | |
|---|---|
DigiKey Part Number | 1441-HS4PBXSS-ND |
Manufacturer | |
Manufacturer Product Number | HS4PBXSS |
Description | HYSHED SCREW COVER 4PBX 11X4X4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 4.000" L x 4.000" W (101.60mm x 101.60mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.000" L x 4.000" W (101.60mm x 101.60mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 15.9in² (103cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,16000 € | 820,16 € |
| Unit Price without VAT: | 820,16000 € |
|---|---|
| Unit Price with VAT: | 975,99040 € |

