
HS1PBXSS | |
|---|---|
DigiKey Part Number | 1441-HS1PBXSS-ND |
Manufacturer | |
Manufacturer Product Number | HS1PBXSS |
Description | HYSHED SCREW COVER 1PBX 5X4X4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 4.000" L x 4.000" W (101.60mm x 101.60mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Height 6.000" (152.40mm) |
Mfr | Area (L x W) 15.9in² (103cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 4.000" L x 4.000" W (101.60mm x 101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,20000 € | 746,20 € |
| Unit Price without VAT: | 746,20000 € |
|---|---|
| Unit Price with VAT: | 887,97800 € |

