
HF1324414 | |
|---|---|
DigiKey Part Number | 1441-1618-ND |
Manufacturer | |
Manufacturer Product Number | HF1324414 |
Description | IP54 13" 376 FILTER FAN 24V 7035 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 395 CFM 6.30" L x 12.83" W x 12.80" H (160.0mm x 326.0mm x 325.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 24VDC | |
Specifications | Fan, AC, Square, 395 CFM | |
Size / Dimension | 6.30" L x 12.83" W x 12.80" H (160.0mm x 326.0mm x 325.0mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.3 lbs (2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 856,25000 € | 856,25 € |
| 10 | 794,22700 € | 7.942,27 € |
| Unit Price without VAT: | 856,25000 € |
|---|---|
| Unit Price with VAT: | 1.018,93750 € |


