HF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF1316414

DigiKey Part Number
1441-1616-ND
Manufacturer
Manufacturer Product Number
HF1316414
Description
IP54 13" 376 FILTER FAN 115V 703
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 395 CFM 6.30" L x 12.83" W x 12.80" H (160.0mm x 326.0mm x 325.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
115VAC
Specifications
Fan, AC, Square, 395 CFM
Size / Dimension
6.30" L x 12.83" W x 12.80" H (160.0mm x 326.0mm x 325.0mm)
Shipping Info
Shipped from DigiKey
Weight
4.3 lbs (2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1527,29000 €527,29 €
10475,02800 €4.750,28 €
Manufacturers Standard Package
Unit Price without VAT:527,29000 €
Unit Price with VAT:627,47510 €