
F88T60HC | |
|---|---|
DigiKey Part Number | 1441-F88T60HC-ND |
Manufacturer | |
Manufacturer Product Number | F88T60HC |
Description | WIRING TROUGH 8.00X8.00X60.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Hinged Door 60.000" L x 8.000" W (1524.00mm x 203.20mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | F88T60HC Models |
Category | Area (L x W) 480in² (3097cm²) |
Mfr | Design Cover Included, Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 60.000" L x 8.000" W (1524.00mm x 203.20mm) | Ratings |
Height 8.000" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,93000 € | 687,93 € |
| Unit Price without VAT: | 687,93000 € |
|---|---|
| Unit Price with VAT: | 818,63670 € |

