
F88T112GV | |
|---|---|
DigiKey Part Number | 1441-F88T112GV-ND |
Manufacturer | |
Manufacturer Product Number | F88T112GV |
Description | 12.00IN STRAIGHT SECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Unpainted Open End(s) 7.992" L x 7.992" W (203.00mm x 203.00mm) X |
Datasheet | Datasheet |
EDA/CAD Models | F88T112GV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.992" L x 7.992" W (203.00mm x 203.00mm) | |
Height | - | |
Area (L x W) | 63.9in² (412cm²) | |
Design | Open End(s) | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,52000 € | 97,52 € |
| Unit Price without VAT: | 97,52000 € |
|---|---|
| Unit Price with VAT: | 116,04880 € |

