
F88G96 | |
|---|---|
DigiKey Part Number | 1441-F88G96-ND |
Manufacturer | |
Manufacturer Product Number | F88G96 |
Description | 8X8X96 STRAIGHT SECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Gray Slanted Top 8.000" L x 8.000" W (203.20mm x 203.20mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 8.000" L x 8.000" W (203.20mm x 203.20mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 64.0in² (413cm²) | |
Design | Slanted Top | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,83000 € | 536,83 € |
| Unit Price without VAT: | 536,83000 € |
|---|---|
| Unit Price with VAT: | 638,82770 € |

