
F88G18 | |
|---|---|
DigiKey Part Number | 1441-F88G18-ND |
Manufacturer | |
Manufacturer Product Number | F88G18 |
Description | WW TYPE 1 STRAIGHT SECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Open End(s) 8.000" L x 8.000" W (203.20mm x 203.20mm) X 18.000" (457.20mm) |
Datasheet | Datasheet |
Category | Height 18.000" (457.20mm) |
Mfr | Area (L x W) 64.0in² (413cm²) |
Packaging Bulk | Design Open End(s) |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 8.000" L x 8.000" W (203.20mm x 203.20mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,84000 € | 143,84 € |
| Unit Price without VAT: | 143,84000 € |
|---|---|
| Unit Price with VAT: | 171,16960 € |

