
F8860RTGV | |
|---|---|
DigiKey Part Number | 1441-F8860RTGV-ND |
Manufacturer | |
Manufacturer Product Number | F8860RTGV |
Description | ECONO TROUGH TYPE 3R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Unpainted Cover Included 7.992" L x 7.992" W (203.00mm x 203.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | F8860RTGV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.992" L x 7.992" W (203.00mm x 203.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 63.9in² (412cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.217" (5.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,08000 € | 410,08 € |
| Unit Price without VAT: | 410,08000 € |
|---|---|
| Unit Price with VAT: | 487,99520 € |

