
F8824SCSS | |
|---|---|
DigiKey Part Number | 1441-F8824SCSS-ND |
Manufacturer | |
Manufacturer Product Number | F8824SCSS |
Description | WIRE TROUGH TYPE 4X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 24.000" L x 8.000" W (609.60mm x 203.20mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | F8824SCSS Models |
Category | Area (L x W) 192in² (1239cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 24.000" L x 8.000" W (609.60mm x 203.20mm) | Ratings |
Height 8.000" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,81000 € | 817,81 € |
| Unit Price without VAT: | 817,81000 € |
|---|---|
| Unit Price with VAT: | 973,19390 € |

