
F8824RTGV | |
|---|---|
DigiKey Part Number | 1441-F8824RTGV-ND |
Manufacturer | |
Manufacturer Product Number | F8824RTGV |
Description | BASIC GALVIZED 3R TROUGH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Unpainted Cover Included 7.992" L x 7.992" W (203.00mm x 203.00mm) X 24.016" (610.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | F8824RTGV Models |
Category | Area (L x W) 63.9in² (412cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Unpainted |
Container Type Enclosure | Thickness 0.217" (5.50mm) |
Size / Dimension 7.992" L x 7.992" W (203.00mm x 203.00mm) | Ratings |
Height 24.016" (610.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,15000 € | 213,15 € |
| Unit Price without VAT: | 213,15000 € |
|---|---|
| Unit Price with VAT: | 253,64850 € |

