
F66W24FG | |
|---|---|
DigiKey Part Number | 1441-F66W24FG-ND |
Manufacturer | |
Manufacturer Product Number | F66W24FG |
Description | 24.00IN STRAIGHT SECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Open End(s) 24.000" L x 6.000" W (609.60mm x 152.40mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | F66W24FG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 24.000" L x 6.000" W (609.60mm x 152.40mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 144in² (929cm²) | |
Design | Open End(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,03000 € | 750,03 € |
| Unit Price without VAT: | 750,03000 € |
|---|---|
| Unit Price with VAT: | 892,53570 € |

