
F66W120SS | |
|---|---|
DigiKey Part Number | 1441-F66W120SS-ND |
Manufacturer | |
Manufacturer Product Number | F66W120SS |
Description | 120.00IN STRAIGHT SECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Stainless Steel Split Sides 5.984" L x 5.984" W (152.00mm x 152.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | F66W120SS Models |
Category | Height 6.000" (152.40mm) |
Mfr | Area (L x W) 35.8in² (231cm²) |
Packaging Bulk | Design Split Sides |
Part Status Active | Material |
Container Type Chassis | Ratings |
Size / Dimension 5.984" L x 5.984" W (152.00mm x 152.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.771,20000 € | 2.771,20 € |
| Unit Price without VAT: | 2.771,20000 € |
|---|---|
| Unit Price with VAT: | 3.297,72800 € |

