
F66T48HC | |
|---|---|
DigiKey Part Number | 1441-F66T48HC-ND |
Manufacturer | |
Manufacturer Product Number | F66T48HC |
Description | WIRING TROUGH 6.00X6.00X48.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Hinged Door 47.992" L x 6.000" W (1219.00mm x 152.40mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | F66T48HC Models |
Category | Area (L x W) 288in² (1858cm²) |
Mfr | Design Cover Included, Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 47.992" L x 6.000" W (1219.00mm x 152.40mm) | Ratings |
Height 6.000" (152.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1486D48 | Hammond Manufacturing | 0 | 1486D48-ND | 318,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,70000 € | 463,70 € |
| Unit Price without VAT: | 463,70000 € |
|---|---|
| Unit Price with VAT: | 551,80300 € |


