
F66T18HC | |
|---|---|
DigiKey Part Number | 1441-F66T18HC-ND |
Manufacturer | |
Manufacturer Product Number | F66T18HC |
Description | WIRING TROUGH 6.00X6.00X18.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Hinged Door 18.000" L x 6.000" W (457.20mm x 152.40mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | F66T18HC Models |
Category | Area (L x W) 108in² (697cm²) |
Mfr | Design Cover Included, Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 18.000" L x 6.000" W (457.20mm x 152.40mm) | Ratings |
Height 6.000" (152.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1486D18 | Hammond Manufacturing | 1 | 1486D18-ND | 211,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,22000 € | 283,22 € |
| Unit Price without VAT: | 283,22000 € |
|---|---|
| Unit Price with VAT: | 337,03180 € |


