
F66T112GVWK | |
|---|---|
DigiKey Part Number | 1441-F66T112GVWK-ND |
Manufacturer | |
Manufacturer Product Number | F66T112GVWK |
Description | 12.00IN STRAIGHT SECTION WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Unpainted Open End(s) 5.984" L x 5.984" W (152.00mm x 152.00mm) X |
Datasheet | Datasheet |
EDA/CAD Models | F66T112GVWK Models |
Category | Area (L x W) 35.8in² (231cm²) |
Mfr | Design Open End(s) |
Packaging Bulk | Material |
Part Status Active | Color Unpainted |
Container Type Enclosure | Ratings |
Size / Dimension 5.984" L x 5.984" W (152.00mm x 152.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,54000 € | 63,54 € |
| Unit Price without VAT: | 63,54000 € |
|---|---|
| Unit Price with VAT: | 75,61260 € |

