
F66GA | |
|---|---|
DigiKey Part Number | 1441-F66GA-ND |
Manufacturer | |
Manufacturer Product Number | F66GA |
Description | TELESCOPE FITTING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Rivet |
Datasheet | Datasheet |
EDA/CAD Models | F66GA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 6.000" (152.40mm) | |
Length | - | |
Width | 2.500" (63.50mm) | |
Mounting Type | Rivet | |
Features | - | |
Material | Steel | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,39000 € | 241,39 € |
| Unit Price without VAT: | 241,39000 € |
|---|---|
| Unit Price with VAT: | 287,25410 € |


