
F66G96 | |
|---|---|
DigiKey Part Number | 1441-F66G96-ND |
Manufacturer | |
Manufacturer Product Number | F66G96 |
Description | 6X6X96 STRAIGHT SECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Rivet 8.00' (2.44m) |
Datasheet | Datasheet |
EDA/CAD Models | F66G96 Models |
Category | Length 8.00' (2.44m) |
Manufacturer Hoffman Enclosures, Inc. | Width 6.000" (152.40mm) |
Packaging Bulk | Mounting Type Rivet |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray |
Height 6.000" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,92000 € | 280,92 € |
| Unit Price without VAT: | 280,92000 € |
|---|---|
| Unit Price with VAT: | 334,29480 € |

