
F6690EOUTGV | |
|---|---|
DigiKey Part Number | 1441-F6690EOUTGV-ND |
Manufacturer | |
Manufacturer Product Number | F6690EOUTGV |
Description | 6X6 90 ELBOW OUTSIDE OPEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Open End(s) 5.984" L x 5.984" W (152.00mm x 152.00mm) X |
Datasheet | Datasheet |
EDA/CAD Models | F6690EOUTGV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 5.984" L x 5.984" W (152.00mm x 152.00mm) | |
Height | - | |
Area (L x W) | 35.8in² (231cm²) | |
Design | Open End(s) | |
Material | ||
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,17000 € | 106,17 € |
| Unit Price without VAT: | 106,17000 € |
|---|---|
| Unit Price with VAT: | 126,34230 € |

