
F6672RTGV | |
|---|---|
DigiKey Part Number | 1441-F6672RTGV-ND |
Manufacturer | |
Manufacturer Product Number | F6672RTGV |
Description | BASIC GALVIZED 3R TROUGH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Silver Solid (Raceway), 2 Piece Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F6672RTGV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 6.000" (152.40mm) | |
Length | 6.00' (1.83m) | |
Width | 6.000" (152.40mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Steel | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,58000 € | 386,58 € |
| Unit Price without VAT: | 386,58000 € |
|---|---|
| Unit Price with VAT: | 460,03020 € |

