
F6660RTGV | |
|---|---|
DigiKey Part Number | 1441-F6660RTGV-ND |
Manufacturer | |
Manufacturer Product Number | F6660RTGV |
Description | ECONO TROUGH TYPE 3R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Unpainted Cover Included 5.984" L x 5.984" W (152.00mm x 152.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | F6660RTGV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.984" L x 5.984" W (152.00mm x 152.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 35.8in² (231cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.217" (5.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,38000 € | 306,38 € |
| Unit Price without VAT: | 306,38000 € |
|---|---|
| Unit Price with VAT: | 364,59220 € |

