
F6648SCSS | |
|---|---|
DigiKey Part Number | 1441-F6648SCSS-ND |
Manufacturer | |
Manufacturer Product Number | F6648SCSS |
Description | WIRE TROUGH TYPE 4X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 47.992" L x 6.000" W (1219.00mm x 152.40mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | F6648SCSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 47.992" L x 6.000" W (1219.00mm x 152.40mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 384in² (2477cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,39000 € | 759,39 € |
| Unit Price without VAT: | 759,39000 € |
|---|---|
| Unit Price with VAT: | 903,67410 € |

